Reference Only
1617159-7
Low Signal Relays - PCB SMGSD-26 = SMGSD SMD DIODE .10
Datasheet
SMGSD-26 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Bulk | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Rating | 1 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 219 mW | |
| Coil Resistance | 3.2 kOhms | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | SMGSD-26 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.17 | $2,885.10 | |
| $95.22 | $4,761.00 | |
| $94.28 | $9,428.00 | |
| $93.35 | $23,337.50 | |
| $92.42 | $46,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes