Reference Only

1617132-7

Low Signal Relays - PCB JMSWD-5XM

Manufacturer:

Mfr Part:
M39016/16-017M

TTI Part:
1617132-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingEach
ProductPower Relays
TypeGeneral Purpose Relay
Coil Voltage5 VDC
Contact Current Rating1 A
Coil Resistance100 Ohms
Contact MaterialSilver Palladium
Product TypePCB Relays
SubcategoryRelays
Part # AliasesJMSWD-5XM

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 54 / Multiples: 1)
Quantity Unit PriceExt. Price
$88.98$4,804.92
$88.10$8,810.00
$82.48$20,620.00
$71.38$35,690.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes