Reference Only
1617128-3
Low Signal Relays - PCB JMSCD-12XMS
Datasheet
M39016/16-043M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Type | General Purpose Relay | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 1 A | |
| Coil Current | 14.1 mA | |
| Coil Type | Non-Latching | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | JMSCD-12XMS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.18 | $92.18 | |
| $91.27 | $456.35 | |
| $90.37 | $903.70 | |
| $81.43 | $2,035.75 | |
| $67.09 | $3,354.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.