Reference Only

1617125-9

Low Signal Relays - PCB JMAW-30XP

Manufacturer:

Mfr Part:
M39016/9-051P

TTI Part:
1617125-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingEach
Coil Voltage30 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating1 A
Contact TerminationSolder Pin
Coil Resistance2.5 kOhms
Product TypePCB Relays
SubcategoryRelays
Part # AliasesJMAW-30XP

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.26$1,926.24
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes