Reference Only

1617125-7

Low Signal Relays - PCB JMAW-26XP

Manufacturer:

Mfr Part:
M39016/9-018P

TTI Part:
1617125-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingEach
Relay Contact Form2 Form C (DPDT-NO, NC)
Coil TypeNon-Latching
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesJMAW-26XP

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

38In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.64$82.64
$81.82$409.10
$81.00$810.00
$80.18$2,004.50
$66.75$3,337.50
$66.08$6,608.00
$65.42$16,355.00
$64.76$32,380.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes