Reference Only
1617125-5
Low Signal Relays - PCB JMAW-26XL T05 RELAYS
Datasheet
M39016/9-018L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Coil Voltage | 26.5 VDC | |
| Contact Current Rating | 1 A | |
| Coil Current | 17 mA | |
| Coil Resistance | 1.56 kOhms | |
| Contact Material | Silver Palladium | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | JMAW-26XL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 11-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.26 | $79.26 | |
| $78.47 | $392.35 | |
| $77.68 | $776.80 | |
| $76.90 | $1,922.50 | |
| $67.18 | $3,359.00 | |
| $62.08 | $6,208.00 | |
| $57.87 | $14,467.50 | |
| $57.29 | $28,645.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes