Reference Only
1617122-2
Low Signal Relays - PCB JMACD-12XM
Datasheet
M39016/15-079M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Type | General Purpose Relay | |
| Coil Voltage | 26.5 VDC | |
| Contact Current Rating | 1 A | |
| Coil Current | 17 mA | |
| Coil Resistance | 1.56 kOhms | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | JMACD-12XM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.01 | $83.01 | |
| $81.58 | $407.90 | |
| $80.15 | $801.50 | |
| $79.36 | $1,984.00 | |
| $67.46 | $6,746.00 | |
| $66.79 | $16,697.50 | |
| $60.48 | $30,240.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes