Reference Only
1617121-1
Low Signal Relays - PCB JMAC-12XM = M39016/9-060M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Type | General Purpose Relay | |
| Coil Voltage | 6 VDC | |
| Contact Current Rating | 1 A | |
| Coil Current | 61.2 mA | |
| Coil Resistance | 98 Ohms | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | JMAC-12XM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 54 / Multiples: 54)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.71 | $4,142.34 | |
| $75.94 | $8,201.52 | |
| $75.18 | $20,298.60 | |
| $74.42 | $40,186.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes