Reference Only

1617105-9

High Frequency / RF Relays MW6HP-5P = HIGH PERFORM MW

Manufacturer:

Mfr Part:
MW6HP-5P

TTI Part:
1617105-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Frequency / RF Relays
Coil Voltage5 VDC
PackagingEach
Product TypeHigh Frequency Relays
SubcategoryRelays
Part # AliasesMW6HP-5P

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$196.07$2,941.05
$154.07$3,851.75
$118.52$5,926.00
$111.11$11,111.00
$104.91$26,227.50
$103.87$51,935.00
Need more?

My Notes

Sign into see notes.