Reference Only

1617091-1

Low Signal Relays - PCB LSAW-2C-12B = 1/2 LATCH 2 POLE

Manufacturer:

Mfr Part:
LSAW-2C-12B

TTI Part:
1617091-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingEach
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating2 A
Coil TypeLatching
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesLSAW-2C-12B

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$882.47$882.47
$873.73$4,368.65
$836.15$8,361.50
$827.87$20,696.75
$819.67$40,983.50
$811.56$81,156.00
$782.72$195,680.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.