Reference Only
1617087-1
Cable Mounting & Accessories HALF.10A.1 POLE.2
Datasheet
CAW-1C-24B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | General Purpose Relays | |
| Packaging | Each | |
| Product | Power Relays | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CAW-1C-24B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $875.39 | $8,753.90 | |
| $866.73 | $26,001.90 | |
| $858.15 | $42,907.50 | |
| $849.65 | $84,965.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes