Reference Only

1617086-6

Low Signal Relays - PCB 3SBM1071A2 SPC MIL 5TH SIZE RL

Manufacturer:

Mfr Part:
M39016/31-003M

TTI Part:
1617086-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingEach
ProductLow Signal Relays
TypeLow Profile
Coil Voltage26.5 VDC
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Rating2 A
Contact Current Rating2 A
Coil TypeDual Coil Latching
Power Consumption720 mW
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases3SBM1071A2

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 49 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,647.06$1,647.06
$1,630.74$40,768.50
$1,614.59$80,729.50
$1,598.59$159,859.00
$1,582.75$395,687.50
$1,567.07$783,535.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.