Reference Only
1617085-2
Low Signal Relays - PCB SSAW-6C-24B = SS 6 POLE RELAY
Datasheet
SSAW-6C-24B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 6 Form C (6PDT-NO, NC) | |
| Coil Type | Non-Latching | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | SSAW-6C-24B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
15
On Order
15 expected 19-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,456.67 | $14,566.70 | |
| $1,442.25 | $36,056.25 | |
| $1,427.97 | $71,398.50 | |
| $1,413.83 | $141,383.00 | |
| $1,399.84 | $349,960.00 | |
| $1,385.98 | $692,990.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.