Reference Only
1617084-7
Low Signal Relays - PCB SR-7619
Datasheet
M39016/40-019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Coil Current | 68 mA | |
| Series | SR | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | SR-7619 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,064.80 | $12,777.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes