Reference Only
1617038-6
Low Signal Relays - PCB HMB1130K01M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Coil Current | 37.9 mA | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HMB1130K01M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $131.90 | $131.90 | |
| $129.62 | $648.10 | |
| $127.36 | $1,273.60 | |
| $105.95 | $5,297.50 | |
| $104.47 | $10,447.00 | |
| $103.43 | $25,857.50 | |
| $102.39 | $51,195.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes