Reference Only

1617036-2

Low Signal Relays - PCB HFW4A1131K00

Manufacturer:

Mfr Part:
HFW4A1131K00

TTI Part:
1617036-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingEach
Coil Voltage26.5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating4 A
Coil TypeNon-Latching
Power Consumption1.003 W
Contact TerminationJ Form Lead
Coil Resistance700 Ohms
Contact MaterialSilver Alloy (Ag)
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesHFW4A1131K00

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$117.95$117.95
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes