Reference Only
1617005-6
Low Signal Relays - PCB B07D992BE2-0132 = M5757/23-027
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Type | General Purpose Relay | |
| Contact Current Rating | 10 A | |
| Coil Current | 15.8 mA | |
| Coil Resistance | 7.6 kOhms | |
| Contact Material | Silver Cadmium | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | B07D992BE2-0132 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $390.25 | $6,634.25 | |
| $349.68 | $11,889.12 | |
| $333.73 | $17,020.23 | |
| $312.87 | $31,912.74 | |
| $280.72 | $71,583.60 | |
| $242.93 | $123,894.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes