Reference Only
1617004-9
Low Signal Relays - PCB B07D034BB2-0120
Datasheet
M5757/23-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Military/Aerospace Relays | |
| Type | General Purpose Relay | |
| Contact Current Rating | 10 A | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Coil Resistance | 75 Ohms | |
| Contact Material | Silver Cadmium | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | B07D034BB2-0120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 22 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $427.50 | $9,405.00 | |
| $320.72 | $14,111.68 | |
| $313.92 | $20,718.72 | |
| $299.45 | $32,939.50 | |
| $272.12 | $71,839.68 | |
| $227.55 | $115,140.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes