Reference Only
1616074-9
Contactors - Electromechanical SD167A (FAA/PMA)=CON TACTOR SPST 28 VDC 1
Datasheet
SD167A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | 9A991.d |
| HTS | 8536410045 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 81 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19,840.48 | $19,840.48 | |
| $18,858.27 | $37,716.54 | |
| $12,400.30 | $62,001.50 | |
| $8,858.07 | $88,580.70 | |
| $6,060.36 | $151,509.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.