
1616059-1
Contactors - Electromechanical A876K=RELAY
Datasheet
A876K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 2 Form A (DPST-NO), 1 Form B (SPST-NC) | |
| Coil Voltage | 24 VDC to 30 VDC | |
| Contact Current Rating | 200 A | |
| Switching Voltage | 28 VAC | |
| Contact Form | DPST (2 Form A), SPST (1 Form B) | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Power Relays | |
| Subcategory | Contactors | |
| Type | Standard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A991.d |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
30
On Order
30 expected on from 13-Dec-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10,569.86 | $21,139.72 | |
| $10,465.20 | $52,326.00 | |
| $10,361.59 | $103,615.90 | |
| $10,259.00 | $256,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes