Reference Only

1616036-4

Contactors - Electromechanical D7GR3

Manufacturer:

Mfr Part:
D7GR3

TTI Part:
1616036-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form3 Form C (3PDT-NO, NC)
Coil Voltage15 VDC to 28 VDC
Contact Current Rating50 A
Contact Form3PDT (3 Form C)
Mounting StyleChassis Mount
PackagingEach
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
Part # AliasesD7GR3

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCN3A611.y.27
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27,088.97$27,088.97
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.