Reference Only

1614881-1

Thin Film Resistors - SMD 10K OHM .1% 25PPM 1/16W

Manufacturer:

Mfr Part:
CPF0603B10KE

TTI Part:
1614881-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThin Film Resistors - SMD
PackagingReel
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Part # AliasesCPF0603B10KE

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.101$505.00
$0.097$970.00
$0.096$1,440.00
$0.095$2,375.00
$0.094$4,700.00
$0.093$9,300.00
$0.092$23,000.00
Need more?

My Notes

Sign into see notes.