Reference Only
1614350-2
Thin Film Resistors - SMD 10 OHM .1% 10PPM 1/16W
Datasheet
RN73C1J10RBTG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | RN | |
| Resistance | 10 Ohms | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 10 PPM / C | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | RN73C1J10RBTG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $227.50 | |
| $0.89 | $445.00 | |
| $0.87 | $652.50 | |
| $0.86 | $1,075.00 | |
| $0.84 | $2,100.00 | |
| $0.82 | $4,100.00 | |
| $0.80 | $10,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes