Reference Only
1614349-9
Thin Film Resistors - SMD 10K OHM .1% 10PPM 1/16W
Datasheet
RN73C1J10KBTG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Ammo Pack | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | RN73C1J10KBTG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $242.50 | |
| $0.96 | $480.00 | |
| $0.95 | $950.00 | |
| $0.94 | $2,350.00 | |
| $0.88 | $4,400.00 | |
| $0.87 | $10,875.00 | |
| $0.86 | $21,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.