Reference Only
1612618-4
DIMM Connectors DIMMSO DDR .6MM 200D R/SM 1.8V
Datasheet
1612618-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIMM Connectors | |
| Product | SODIMM | |
| Type | DDR2 | |
| Number of Positions | 200 Position | |
| Pitch | 0.6 mm | |
| Contact Plating | Gold | |
| Packaging | Tray | |
| Product Type | DIMM Connectors | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,100In Stock
2,600 expected 26-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.41 | $88.20 | |
| $4.35 | $174.00 | |
| $4.30 | $258.00 | |
| $4.07 | $1,058.20 | |
| $4.02 | $2,010.00 | |
| $3.97 | $3,970.00 | |
| $3.92 | $19,600.00 | |
| $3.87 | $38,700.00 |
Need more?
Sign in to add projects and notes