Reference Only

1609989-5

Power Line Filters EMI/RFI Filters and Accessories

Manufacturer:

Mfr Part:
55BCF10

TTI Part:
1609989-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase Power Line Filter
Voltage Rating480 VAC
Current Rating55 A
Mounting StyleFlange Mount
Termination StyleTerminal Block
Leakage Current30 mA
SeriesBCF (7-180 Amp)
PackagingEach
Operating Frequency50 Hz, 60 Hz
ComplianceUL; VDE
Product TypePower Line Filters
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.