Reference Only

1609140-1

AC Power Entry Modules POWER ENTRY

Manufacturer:

Mfr Part:
PA100

TTI Part:
1609140-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
PackagingBulk
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # AliasesPA100

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 625 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.01$2,506.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.