Reference Only

1609112-1

AC Power Entry Modules POWER ENTRY UNFILTERED

Manufacturer:

Mfr Part:
10CBE1

TTI Part:
1609112-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedYes
Current Rating10 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Connector TypeIEC-320 C-14
Filter TypeStandard
SeriesC
PackagingBulk
ComplianceUL
Product TypeAC Power Entry Modules
SubcategoryPower Entry

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8537109170
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

210
On Order
210 expected 18-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.02$17.02
$16.85$84.25
$13.90$139.00
$11.84$296.00
$11.40$1,140.00
$11.23$2,358.30
$11.12$5,560.00
$11.01$11,010.00
Need more?
Sign in to add projects and notes