Reference Only
160859-4
Terminals TAB 6.35 x 0.81 mm
Datasheet
160859-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Max | 17 AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | Fastin-Faston | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 28 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 6.3 mm | |
| Wire Gauge | 17 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,500 / Multiples: 10,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.229 | $2,404.50 | |
| $0.213 | $11,182.50 | |
| $0.211 | $212,688.00 |
Need more?
Available Regional Inventory
7,000 available now at ttieurope.com
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL
My Notes
Sign into see notes.