Reference Only

160859-1

Terminals FF FLACHST 6,3 MIF

Manufacturer:

Mfr Part:
160859-1

TTI Part:
160859-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max17 AWG
Mounting StylePush-In
Contact MaterialBrass
SeriesFastin-Faston
TradenameFASTON
PackagingReel
Product TypeTerminals
SubcategoryTerminals
Wire Gauge17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 75,000 / Multiples: 75,000)
Quantity Unit PriceExt. Price
$0.079$5,925.00
$0.078$81,900.00
Need more?

Associated Parts

1-1579007-4 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
4-1579007-3 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL

My Notes

Sign into see notes.