Reference Only
160787-1
Terminals RING TONGUE I.S.
Datasheet
160787-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Termination Style | Crimp | |
| Contact Plating | Unplated | |
| Contact Material | Brass | |
| Wire Gauge Max | 13 AWG | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 19.8 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Product Type | Terminals | |
| Stud / Tab Size | 4.33 mm | |
| Subcategory | Terminals | |
| Type | Ring | |
| Width | 8.7 mm | |
| Wire Gauge | 13 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Netherlands |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18,000 / Multiples: 18,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.148 | $2,664.00 | |
| $0.142 | $5,112.00 | |
| $0.139 | $7,506.00 | |
| $0.136 | $14,688.00 | |
| $0.134 | $67,536.00 | |
| $0.117 | $117,936.00 |
Need more?
Sign in to add projects and notes