Reference Only

160759-1

Terminals POSITIVE LOCK RECPT Reel of 1500

Manufacturer:

Mfr Part:
160759-1

TTI Part:
160759-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max15 AWG
Mounting StylePush-In
Contact PlatingUnplated
Contact MaterialBrass
SeriesMark I
PackagingReel
Insulation MaterialNot Insulated
Length22.3 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width7.35 mm
Wire Gauge15 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.108$648.00
$0.106$1,272.00
$0.105$2,520.00
$0.104$5,616.00
Need more?
Available Regional Inventory
73,500 available now at ttieurope.com

Associated Parts

654174-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools POS.LOCK HANDTOOL
2836571-2 TE Connectivity
Associated Tool

TE Connectivity

Bench Top Tools OCEAN 2.0 APPLICATOR-S-090F130

My Notes

Sign into see notes.