Reference Only

160691-5

Terminals FF FLACHST MIF 6,3

Manufacturer:

Mfr Part:
160691-5

TTI Part:
160691-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max18 AWG
Contact PlatingTin
Contact MaterialBrass
SeriesFastin-Faston
TradenameFASTON
PackagingReel
Insulation MaterialNot Insulated
Length28 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width7.4 mm
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,500 / Multiples: 10,500)
Quantity Unit PriceExt. Price
$0.286$3,003.00
$0.23$12,075.00
$0.228$229,824.00
Need more?

Associated Parts

91514-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT 0.250 FAST

My Notes

Sign into see notes.