Reference Only
160668-2
End of Life
Terminals 110 FASTIN-ON REC.
Datasheet
160668-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product Type | Terminals | |
| Termination Style | Crimp | |
| Series | 110 FASTON | |
| Packaging | Each | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 14.9 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product | Quick Disconnects | |
| Stud / Tab Size | 2.8 mm x 0.81 mm | |
| Subcategory | Terminals | |
| Tradename | FASTON | |
| Type | Receptacle | |
| Wire Gauge Max | 15 AWG | |
| Wire Gauge | 15 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |