Reference Only
160660-2
Terminals PERMANENT SPLICE
Datasheet
160660-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product Type | Terminals | |
| Termination Style | Crimp | |
| Product | Splices | |
| Type | Open Barrel | |
| Packaging | Reel | |
| Insulation | Not Insulated | |
| Mounting Style | In-Line | |
| Subcategory | Terminals | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Netherlands |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 90,000 / Multiples: 90,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.057 | $5,130.00 |
Need more?
Sign in to add projects and notes