Reference Only
1604799-7
Rack & Panel Connectors PANEL MOUNT RECPT 12 POWS EN PLTD
Datasheet
1604799-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Receptacle Connectors | |
| Number of Positions | 12 Position | |
| Mounting Style | Panel | |
| Contact Type | Socket | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $647.08 | $25,883.20 | |
| $629.61 | $31,480.50 | |
| $612.15 | $61,215.00 | |
| $605.60 | $151,400.00 | |
| $599.60 | $299,800.00 |
Need more?
My Notes
Sign into see notes.