Reference Only
1604197-1
Standard Circular Connector JAM NUT M9.5
Datasheet
1604197-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Series | CPC | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Miniature CPC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7318165099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.66 | $566.00 | |
| $4.90 | $980.00 | |
| $4.52 | $1,356.00 | |
| $4.47 | $2,235.00 | |
| $4.43 | $4,430.00 | |
| $4.39 | $10,975.00 | |
| $4.34 | $21,700.00 | |
| $4.30 | $43,000.00 |
Need more?
Associated Parts

Standard Circular Connector JAM NUT M13.5/MINI 8
Sign in to add projects and notes