Reference Only
1604196-1
Standard Circular Connector JAM NUT M13.5/MINI 8
Datasheet
1604196-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 19 Position | |
| Shell Size | 8 | |
| Shell Material | Brass | |
| Accessory Type | Jam Nut | |
| Height | 19.05 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Miniature CPC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
11,735In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.14 | $16.14 | |
| $15.98 | $79.90 | |
| $14.13 | $141.30 | |
| $13.99 | $209.85 | |
| $13.85 | $346.25 | |
| $10.96 | $10,960.00 | |
| $10.85 | $54,250.00 | |
| $10.74 | $107,400.00 |
Need more?
Associated Parts

Standard Circular Connector JAM NUT M9.5
Sign in to add projects and notes