Reference Only
1604089-2
Standard Circular Connector DUST CAP SIZE 11
Datasheet
1604089-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 11 | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cap (Dust) | |
| Diameter | 18.7 mm | |
| Height | 3.7 mm | |
| Series | CPC | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Miniature CPC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.91 | $3,820.00 | |
| $1.69 | $10,140.00 | |
| $1.67 | $16,700.00 |
Need more?
My Notes
Sign into see notes.