Reference Only
1604083-1
Power to the Board PLUG FRAME W/ LATCH
Datasheet
1604083-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Maximum Operating Temperature | + 105 C | |
| Product | Accessories | |
| Packaging | Each | |
| Housing Color | Black | |
| Housing Material | Polycarbonate (PC) | |
| Minimum Operating Temperature | - 20 C | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,200 / Multiples: 5,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $3,900.00 | |
| $0.682 | $7,092.80 | |
| $0.648 | $16,848.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes