Reference Only
1604053-1
End of Life
Power to the Board CONTACT 350A 3/0AWG
Datasheet
1604053-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 350 A | |
| Packaging | Each | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 3/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,050 / Multiples: 175)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.83 | $8,221.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes