Reference Only

1604040-1

Power to the Board CONTACT 175A/180A 4 AWG

Manufacturer:

Mfr Part:
1604040-1

TTI Part:
1604040-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating180 A
Voltage Rating600 V
Termination StyleCrimp
PackagingEach
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialCopper
SubcategoryPower Connectors
Wire Gauge Max4 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$7.71$6,168.00
$7.38$11,808.00
$7.31$40,936.00
$7.21$74,984.00
$6.98$178,688.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.