Reference Only
1604001-5
Power to the Board HSG SUBASY RED 120A SGL POLE
Datasheet
1604001-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 120 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 1 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Housing Color | Red | |
| Housing Material | Polycarbonate (PC) | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 2 AWG | |
| Wire Gauge Min | 2 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,100 / Multiples: 1,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.55 | $2,805.00 | |
| $2.43 | $13,365.00 | |
| $2.40 | $26,400.00 | |
| $2.38 | $60,214.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes