Reference Only
1604001-2
Power to the Board HSG SUBASY BLACK 120A SGL POLE
Datasheet
1604001-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 120 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 1 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Housing Color | Black | |
| Housing Material | Polycarbonate (PC) | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 2 AWG | |
| Wire Gauge Min | 2 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.90 | $29.00 | |
| $2.65 | $132.50 | |
| $2.63 | $867.90 | |
| $2.60 | $1,430.00 | |
| $2.57 | $2,827.00 | |
| $2.55 | $6,451.50 | |
| $2.20 | $12,100.00 | |
| $2.04 | $21,318.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes