Reference Only

160314-2

Terminals .250 FASTON RECPT

Manufacturer:

Mfr Part:
160314-2

TTI Part:
160314-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max10 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series250 FASTON
TradenamePIDG FASTON
PackagingEach
Insulation MaterialNylon
Length26 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Width7.6 mm
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.572$2,860.00
$0.518$12,950.00
$0.427$42,700.00
$0.381$76,200.00
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com

Associated Parts

58433-3 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE INS TERM
58423-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET INSUL. 22-10
169404 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies CERTI-LOK DIE
59824-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TETRA CRIMP TOOL
2063030-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE DIESET, RBY, UL

My Notes

Sign into see notes.