Reference Only
1601953-1
Terminals 111-000-001=SPLICE
Datasheet
111-000-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Open Barrel | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | In-Line | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $4,410.00 | |
| $1.43 | $17,160.00 | |
| $1.41 | $38,070.00 | |
| $1.40 | $71,400.00 | |
| $1.38 | $140,760.00 | |
| $1.37 | $686,370.00 | |
| $1.36 | $1,362,720.00 |
Need more?
Sign in to add projects and notes