Reference Only
160134-5
Terminals RING TONGUE I.S.
Datasheet
160134-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 5.3 mm | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Unplated | |
| Contact Material | Phosphor Bronze | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 24 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 9 mm | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Netherlands |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,600 / Multiples: 6,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.275 | $1,815.00 | |
| $0.264 | $6,969.60 | |
| $0.259 | $13,675.20 | |
| $0.256 | $27,033.60 | |
| $0.247 | $123,895.20 | |
| $0.233 | $233,745.60 |
Need more?
My Notes
Sign into see notes.