Reference Only
160101-2
Terminals RING TONGUE I.S.
Datasheet
160101-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product Type | Terminals | |
| Termination Style | Crimp | |
| Product | Screw Terminals | |
| Type | Ring | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 19.9 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Stud / Tab Size | 4.3 mm | |
| Subcategory | Terminals | |
| Width | 8.7 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Netherlands |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.115 | $1,380.00 | |
| $0.112 | $4,032.00 | |
| $0.11 | $6,600.00 | |
| $0.108 | $11,664.00 | |
| $0.106 | $53,424.00 | |
| $0.104 | $104,832.00 |
Need more?
Available Regional Inventory
228,000 available now at ttieurope.com
Associated Parts

Crimpers / Crimping Tools OC-AT-E-FM-110F 140F-001-0256
Sign in to add projects and notes