Reference Only

1600903-1

Heavy Duty Power Connectors 2NDARY RCPT P WR VERT BLKHED MT

Manufacturer:

Mfr Part:
1600903-1

TTI Part:
1600903-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeSecondary Lock
Housing MaterialThermoplastic (TP)
PackagingBulk
For Use WithMulti-Beam XL power contacts
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

544In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.204$5.10
$0.202$10.10
$0.20$20.00
$0.198$49.50
$0.196$98.00
$0.178$178.00
$0.163$1,401.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.