Reference Only
1600902-1
Heavy Duty Power Connectors INSERT MBXL 2 SIGNAL LOCK 4POS
Datasheet
1600902-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Secondary Lock | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 HB | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.466 | $2,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes